
80149 | |
|---|---|
DigiKey Part Number | 80149-ND |
Manufacturer | |
Manufacturer Product Number | 80149 |
Description | SOCKET 6 PNT DEEP IMP 14MM 1.93" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 14mm 1.93" (49.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 14mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 1.93" (49.0mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,21300 € | 62,13 € |
| Unit Price without VAT: | 6,21300 € |
|---|---|
| Unit Price with VAT: | 7,39347 € |

