
80148S-06 | |
|---|---|
DigiKey Part Number | 72-80148S-06-ND |
Manufacturer | |
Manufacturer Product Number | 80148S-06 |
Description | SKT MID LNGTH 1/4DR 6PT 13MM MET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 13mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 13mm | |
Drive Size | 1/4" | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

