Image for 80146S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80146S

DigiKey Part Number
80146S-ND
Manufacturer
Manufacturer Product Number
80146S
Description
SOCKET 6 PNT CHROME 11MM 1.25"
Customer Reference
Detailed Description
Socket 6 Point Socket Chrome Finish 11mm 1.25" (31.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
11mm
Drive Size
1/4"
Length
1.25" (31.8mm)
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.