
80142S | |
|---|---|
DigiKey Part Number | 80142S-ND |
Manufacturer | |
Manufacturer Product Number | 80142S |
Description | SOCKET 6 POINT 7MM 1.25" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 7mm 1.25" (31.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 7mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 1.25" (31.8mm) |
Tool Type Socket |

