cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80141S

DigiKey Part Number
80141S-ND
Manufacturer
Manufacturer Product Number
80141S
Description
SOCKET 6 POINT 6MM 1.25"
Customer Reference
Detailed Description
Socket 6 Point Socket 6mm 1.25" (31.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
6mm
Drive Size
1/4"
Length
1.25" (31.8mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.