
80138S-06 | |
---|---|
DigiKey Part Number | 72-80138S-06-ND |
Manufacturer | |
Manufacturer Product Number | 80138S-06 |
Description | SKT MID LNGTH 1/4DR 6PT 4MM MET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 4mm 1.25" (31.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 4mm | |
Drive Size | 1/4" | |
Length | 1.25" (31.8mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,38000 € | 5,38 € |
Unit Price without VAT: | 5,38000 € |
---|---|
Unit Price with VAT: | 6,40220 € |