
80135D | |
|---|---|
DigiKey Part Number | 80135D-ND |
Manufacturer | |
Manufacturer Product Number | 80135D |
Description | SOCKET 6 POINT 13MM 0.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 13mm 0.97" (24.6mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 13mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 0.97" (24.6mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,31700 € | 43,17 € |
| Unit Price without VAT: | 4,31700 € |
|---|---|
| Unit Price with VAT: | 5,13723 € |

