
80115S-06 | |
|---|---|
DigiKey Part Number | 72-80115S-06-ND |
Manufacturer | |
Manufacturer Product Number | 80115S-06 |
Description | SKT MID LNGTH 1/4DR 6PT 3/16 SAE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 3/16" 1.25" (31.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 3/16" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 1.25" (31.8mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |

