
80092H | |
|---|---|
DigiKey Part Number | 72-80092H-ND |
Manufacturer | |
Manufacturer Product Number | 80092H |
Description | SCRDR, SQ#3, DUAL MAT MAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #3 Square Screwdriver 10.05" (255.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #3 | |
Length - Blade | 5.00" (127.0mm) | |
Length - Overall | 10.05" (255.3mm) | |
Features | Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

