
80089H | |
|---|---|
DigiKey Part Number | 72-80089H-ND |
Manufacturer | |
Manufacturer Product Number | 80089H |
Description | SCRDR, SQ#0, DUAL MAT MAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #0 Square Screwdriver 8.10" (205.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #0 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.10" (205.7mm) | |
Features | Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

