
80086H | |
|---|---|
DigiKey Part Number | 72-80086H-ND |
Manufacturer | |
Manufacturer Product Number | 80086H |
Description | SCRDR, T15X18", DUAL MAT LNG |
Customer Reference | |
Detailed Description | T15 Torx® Screwdriver 22.00" (558.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T15 | |
Length - Blade | 18.00" (457.2mm) | |
Length - Overall | 22.00" (558.8mm) | |
Features | Ergonomic | |
Weight | - |

