
80076H | |
|---|---|
DigiKey Part Number | 72-80076H-ND |
Manufacturer | |
Manufacturer Product Number | 80076H |
Description | SCRDR, SLT1/4"X24", DUAL MAT XL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 24.50" (622.3mm) |
Category | Tip Type Slotted |
Manufacturer Apex Tool Group | Size 1/4" |
Packaging Bulk | Length - Overall 24.50" (622.3mm) |
Part Status Active | Features Ergonomic |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 € | 30,83 € |
| Unit Price without VAT: | 30,83000 € |
|---|---|
| Unit Price with VAT: | 36,68770 € |

