
80069H | |
|---|---|
DigiKey Part Number | 72-80069H-ND |
Manufacturer | |
Manufacturer Product Number | 80069H |
Description | SCRDR, PHLP SLT 16" 20" DUAL LNG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Ergonomic, Non-Slip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,83000 € | 100,83 € |
| Unit Price without VAT: | 100,83000 € |
|---|---|
| Unit Price with VAT: | 119,98770 € |

