MFR Recommended

80045H | |
|---|---|
DigiKey Part Number | 72-80045H-ND |
Manufacturer | |
Manufacturer Product Number | 80045H |
Description | SCRDR, POZI#2X4", DUAL MAT MAG |
Customer Reference | |
Detailed Description | #2 Pozidriv® Screwdriver 8.55" (217.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.55" (217.2mm) | |
Features | Ergonomic | |
Weight | - |

