
80037H | |
|---|---|
DigiKey Part Number | 72-80037H-ND |
Manufacturer | |
Manufacturer Product Number | 80037H |
Description | SCRDR, T5X60MM, DUAL MAT MINI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T5 Torx® Screwdriver 6.08" (154.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T5 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.08" (154.5mm) | |
Features | Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

