
80036H | |
|---|---|
DigiKey Part Number | 72-80036H-ND |
Manufacturer | |
Manufacturer Product Number | 80036H |
Description | SCRDR, SLT2.5MMX60MM, DUAL MAT M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5mm Slotted Screwdriver 6.12" (155.4mm) |
Category | Tip Type Slotted |
Manufacturer Apex Tool Group | Size 2.5mm |
Packaging Bulk | Length - Blade 2.36" (60.0mm) |
Part Status Active | Length - Overall 6.12" (155.4mm) |
Tool Type Screwdriver | Features Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

