
80034 | |
|---|---|
DigiKey Part Number | 80034-ND |
Manufacturer | |
Manufacturer Product Number | 80034 |
Description | SCRDR DUAL MAT MINI 1.5MM X 60MM |
Customer Reference | |
Detailed Description | 1.5mm Phillips Screwdriver 6.11" (155.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | 1.5mm | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.11" (155.1mm) | |
Features | - | |
Weight | - |

