
80029 | |
|---|---|
DigiKey Part Number | 80029-ND |
Manufacturer | |
Manufacturer Product Number | 80029 |
Description | SCRDR DUAL MAT MAG T30X4" |
Customer Reference | |
Detailed Description | T30 Torx® Screwdriver 8.60" (218.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T30 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.60" (218.4mm) | |
Features | - | |
Weight | - |

