
80021H | |
|---|---|
DigiKey Part Number | 72-80021H-ND |
Manufacturer | |
Manufacturer Product Number | 80021H |
Description | SCRDR, SLT3/8"X16", DUAL MAT MAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 20.90" (530.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 16.00" (406.4mm) | |
Length - Overall | 20.90" (530.9mm) | |
Features | Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,22000 € | 31,22 € |
| Unit Price without VAT: | 31,22000 € |
|---|---|
| Unit Price with VAT: | 37,15180 € |

