
80020D | |
|---|---|
DigiKey Part Number | 80020D-ND |
Manufacturer | |
Manufacturer Product Number | 80020D |
Description | SCRDR DUAL MAT MAG KEY TP 3/8"X1 |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 16.95" (430.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 12.00" (304.8mm) | |
Length - Overall | 16.95" (430.5mm) | |
Features | - | |
Weight | - |

