
80019H | |
|---|---|
DigiKey Part Number | 72-80019H-ND |
Manufacturer | |
Manufacturer Product Number | 80019H |
Description | SCRDR, CAB3/16"X10", DUAL MAT MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 14.17" (359.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 14.17" (359.9mm) | |
Features | Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,91000 € | 16,91 € |
| Unit Price without VAT: | 16,91000 € |
|---|---|
| Unit Price with VAT: | 20,12290 € |

