
80015H | |
|---|---|
DigiKey Part Number | 72-80015H-ND |
Manufacturer | |
Manufacturer Product Number | 80015H |
Description | SCRDR, CAB1/8"X3", DUAL MAT MAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 6.75" (171.5mm) |
Category | Tip Type Slotted |
Manufacturer Apex Tool Group | Size 1/8" |
Packaging Bulk | Length - Blade 3.00" (76.2mm) |
Part Status Active | Length - Overall 6.75" (171.5mm) |
Tool Type Screwdriver | Features Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

