
80013C | |
---|---|
DigiKey Part Number | 80013C-ND |
Manufacturer | |
Manufacturer Product Number | 80013C |
Description | PLIER 80013C |
Customer Reference | |
Detailed Description | Forming Plier Flat Packs, Quads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Forming Plier | |
For Use With/Related Products | Flat Packs, Quads | |
Weight | 3.53 oz (100.07 g) |