
80012H | |
|---|---|
DigiKey Part Number | 72-80012H-ND |
Manufacturer | |
Manufacturer Product Number | 80012H |
Description | SCRDR, SLT1/4"X1-1/2", DUAL MAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 4.10" (104.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 1.50" (38.1mm) | |
Length - Overall | 4.10" (104.1mm) | |
Features | Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

