
80011H | |
|---|---|
DigiKey Part Number | 72-80011H-ND |
Manufacturer | |
Manufacturer Product Number | 80011H |
Description | SCRDR, PH#3X6", DUAL MAT MAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Screwdriver 11.20" (284.5mm) |
Category | Tip Type Phillips |
Manufacturer Apex Tool Group | Size #3 |
Packaging Bulk | Length - Blade 6.00" (152.4mm) |
Part Status Active | Length - Overall 11.20" (284.5mm) |
Tool Type Screwdriver | Features Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,27000 € | 19,27 € |
| Unit Price without VAT: | 19,27000 € |
|---|---|
| Unit Price with VAT: | 22,93130 € |

