
80008H | |
|---|---|
DigiKey Part Number | 72-80008H-ND |
Manufacturer | |
Manufacturer Product Number | 80008H |
Description | SCRDR, PH#2X24", DUAL MAT XL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 28.38" (720.7mm) |
Category | Tip Type Phillips |
Manufacturer Apex Tool Group | Size #2 |
Packaging Bulk | Length - Blade 24.00" (609.6mm) |
Part Status Active | Length - Overall 28.38" (720.7mm) |
Tool Type Screwdriver | Features Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 € | 30,83 € |
| Unit Price without VAT: | 30,83000 € |
|---|---|
| Unit Price with VAT: | 36,68770 € |

