Soldering Tip For GT7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7A

DigiKey Part Number
7A-ND
Manufacturer
Manufacturer Product Number
7A
Description
TIP POWER HEAD 3/16" 700F FOR G
Customer Reference
Detailed Description
Soldering Tip For GT7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
-
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
700°F (371°C)
For Use With/Related Products
GT7A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.