
7760BK | |
---|---|
DigiKey Part Number | 7760BK-ND |
Manufacturer | |
Manufacturer Product Number | 7760BK |
Description | HANDPIECE 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handpiece 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handpiece | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | Acid and Flux Resistant, Interchangeable Heaters, Soft Touch | |
Voltage - Input | 120V | |
Includes | - | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | SL325, SL335, SL325, SL500 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 28,41900 € | 1.420,95 € |
Unit Price without VAT: | 28,41900 € |
---|---|
Unit Price with VAT: | 33,81861 € |