
7760 | |
|---|---|
DigiKey Part Number | 7760-ND |
Manufacturer | |
Manufacturer Product Number | 7760 |
Description | HANDPIECE 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handpiece 120V |
Datasheet | Datasheet |
Category | Workstand Not Included |
Manufacturer Apex Tool Group | Features Acid and Flux Resistant, Interchangeable Heaters, Soft Touch |
Series | Voltage - Input 120V |
Packaging Bulk | Input Connector NEMA 1-15P |
Part Status Active | Region Utilized North America |
Type Handpiece | For Use With/Related Products SL325, SL335, SL325, SL500 |
Tip Type Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 € | 30,41 € |
| Unit Price without VAT: | 30,41000 € |
|---|---|
| Unit Price with VAT: | 36,18790 € |


