
728CVNN | |
---|---|
DigiKey Part Number | 728CVNN-ND |
Manufacturer | |
Manufacturer Product Number | 728CVNN |
Description | PLIER,SLD-JT,END CUT,8CV |
Customer Reference | |
Detailed Description | Tip (End) Cutter Straight 8.25" (209.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 8.25" (209.6mm) | |
Features | Soft Grip |