7155 | |
---|---|
DigiKey Part Number | 7155AT-ND |
Manufacturer | |
Manufacturer Product Number | 7155 |
Description | PLATED CHISEL TIP |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For 1237S, 37UG, 4037S, 537S |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.130" (3.30mm) | |
Width | 0.060" (1.52mm) | |
Length | 0.850" (21.59mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 1237S, 37UG, 4037S, 537S |