MFR Recommended

7100127 | |
|---|---|
DigiKey Part Number | 7100127-ND |
Manufacturer | |
Manufacturer Product Number | 7100127 |
Description | EYE BOLT, PLAIN THRD, 7/8" |
Customer Reference | |
Detailed Description | Bolt Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bolt | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | - | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - |

