Brass Punch 0.50" (12.7mm) DIA X 4.00" (101.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-295G

DigiKey Part Number
70-295G-ND
Manufacturer
Manufacturer Product Number
70-295G
Description
PNCH PIN BRS 1/4 X 4 LNGTH
Customer Reference
Detailed Description
Brass Punch 0.50" (12.7mm) DIA X 4.00" (101.6mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Brass Punch
Tip Diameter
0.50" (12.7mm)
Shaft Diameter
-
Length
4.00" (101.6mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.