cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-291G

DigiKey Part Number
70-291G-ND
Manufacturer
Manufacturer Product Number
70-291G
Description
PNCH DRFT BRS 3/4
Customer Reference
Detailed Description
Brass Punch 0.75" (19.1mm) DIA X 8.00" (203.2mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Brass Punch
Tip Diameter
0.75" (19.1mm)
Shaft Diameter
-
Length
8.00" (203.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.