cms-photo-not-available
cms-photo-disclaimer

70-239G

cms-digikey-product-number
70-239G-ND
cms-manufacturer
cms-manufacturer-product-number
70-239G
cms-description
PNCH CNTR 1/2 BLK
cms-customer-reference
cms-detailed-description
Center Punch 0.31" (7.9mm) DIA X 6.00" (152.4mm) Length
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Center Punch
Tip Diameter
0.31" (7.9mm)
Shaft Diameter
-
Length
6.00" (152.4mm)
Weight
-
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.