Image for 70-193G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-193G

DigiKey Part Number
70-193G-ND
Manufacturer
Manufacturer Product Number
70-193G
Description
PNCH DRFT 3/16 BLK
Customer Reference
Detailed Description
Drift Pin 0.19" (4.8mm) DIA X 9.00" (228.6mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Drift Pin
Tip Diameter
0.19" (4.8mm)
Shaft Diameter
-
Length
9.00" (228.6mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.