Image for 70-112G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-112G

DigiKey Part Number
70-112G-ND
Manufacturer
Manufacturer Product Number
70-112G
Description
PNCH PIN TL STL 3/32 TIP
Customer Reference
Detailed Description
Parallel Pin Punch 0.09" (2.4mm) DIA X 4.50" (114.3mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Parallel Pin Punch
Tip Diameter
0.09" (2.4mm)
Shaft Diameter
-
Length
4.50" (114.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.