Image for 70-105G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-105G

DigiKey Part Number
70-105G-ND
Manufacturer
Manufacturer Product Number
70-105G
Description
PNCH PIN 1/8 BLK
Customer Reference
Detailed Description
Parallel Pin Punch 0.13" (3.2mm) DIA X 5.00" (127.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Parallel Pin Punch
Tip Diameter
0.13" (3.2mm)
Shaft Diameter
-
Length
5.00" (127.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.