
6B | |
|---|---|
DigiKey Part Number | 6B-ND |
Manufacturer | |
Manufacturer Product Number | 6B |
Description | TIP POWER HEAD 1/8" 600F FOR GT |
Customer Reference | |
Detailed Description | Soldering Tip Cone For GT6B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Cone | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 600°F (316°C) | |
For Use With/Related Products | GT6B |

