
68-175G | |
|---|---|
DigiKey Part Number | 68-175G-ND |
Manufacturer | |
Manufacturer Product Number | 68-175G |
Description | PLR WIRE TRQ WRST 9 AUTO RT |
Customer Reference | |
Detailed Description | Wire Twister Pliers Diagonal Nose Serrated 10.50" (266.7mm) |
Category | Tip Type Diagonal Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Packaging Bulk | Jaw Type Serrated |
Part Status Obsolete | Features Includes Cutter, Wiretwister |
Tool Type Wire Twister | Length 10.50" (266.7mm) |

