cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68-095

DigiKey Part Number
68-095-ND
Manufacturer
Manufacturer Product Number
68-095
Description
PLR RET RNG EXT .120 0D
Customer Reference
Detailed Description
Pliers 16.00" (406.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Tool Type
-
Tip Type
-
Tip Shape
-
Jaw Type
-
Features
-
Length
16.00" (406.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,50000 €111,50 €
Manufacturers Standard Package
Unit Price without VAT:111,50000 €
Unit Price with VAT:132,68500 €