Image for 68-007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68-007

DigiKey Part Number
68-007-ND
Manufacturer
Manufacturer Product Number
68-007
Description
PLR RET RNG 1/4CONV.070 0D
Customer Reference
Detailed Description
Pliers 7.75" (196.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Tool Type
-
Tip Type
-
Tip Shape
-
Jaw Type
-
Features
-
Length
7.75" (196.9mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,13000 €30,13 €
Manufacturers Standard Package
Unit Price without VAT:30,13000 €
Unit Price with VAT:35,85470 €