
676E | |
|---|---|
DigiKey Part Number | 676E-ND |
Manufacturer | |
Manufacturer Product Number | 676E |
Description | CUTTER TIP TAPERED FLUSH 4.33" |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Tapered, Relieved Flush 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip (Oblique) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.33" (110.0mm) | |
Features | Soft Grips | |
Capacity | 0.8mm Dia Soft Wire | |
Weight | 0.106 lb (48.08 g) |


