
670E | |
|---|---|
DigiKey Part Number | 670E-ND |
Manufacturer | |
Manufacturer Product Number | 670E |
Description | CUTTER TIP TPRD FULL FLUSH 4.25" |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Tapered, Relieved Full Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Apex Tool Group | Cut Edge Full Flush |
Series | Length - Overall 4.25" (108.0mm) |
Packaging Bulk | Capacity 0.8mm Dia Soft Wire |
Part Status Obsolete | Weight 0.15 lb (68.04 g) |
Type Tip (Oblique) |

