
66NCGV | |
|---|---|
DigiKey Part Number | 66NCGV-ND |
Manufacturer | |
Manufacturer Product Number | 66NCGV |
Description | CUTTER SIDE OVAL BEVEL 6" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 6.00" (152.4mm) | |
Features | - | |
Capacity | - | |
Weight | 0.4 lb (181.44 g) |


