
66-835 | |
|---|---|
DigiKey Part Number | 66-835-ND |
Manufacturer | |
Manufacturer Product Number | 66-835 |
Description | NUTDR HEX 8MM |
Customer Reference | |
Detailed Description | 8mm Hex Socket Screwdriver 6.62" (168.1mm) |
Category | Tip Type Hex Socket |
Manufacturer Apex Tool Group | Size 8mm |
Packaging Bulk | Length - Blade 3.00" (76.2mm) |
Part Status Obsolete | Length - Overall 6.62" (168.1mm) |
Tool Type Screwdriver |

