
66-814 | |
|---|---|
DigiKey Part Number | 66-814-ND |
Manufacturer | |
Manufacturer Product Number | 66-814 |
Description | NUTDR HEX 7/16 |
Customer Reference | |
Detailed Description | 7/16" Hex Socket Screwdriver 7.00" (177.8mm) |
Category | Tip Type Hex Socket |
Manufacturer Apex Tool Group | Size 7/16" |
Packaging Bulk | Length - Blade 3.00" (76.2mm) |
Part Status Obsolete | Length - Overall 7.00" (177.8mm) |
Tool Type Screwdriver |

