
66-812 | |
|---|---|
DigiKey Part Number | 66-812-ND |
Manufacturer | |
Manufacturer Product Number | 66-812 |
Description | NUTDR HEX 3/8 |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Screwdriver 6.62" (168.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex Socket | |
Size | 3/8" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.62" (168.1mm) | |
Features | - | |
Weight | - |

