
66-609 | |
---|---|
DigiKey Part Number | 66-609-ND |
Manufacturer | |
Manufacturer Product Number | 66-609 |
Description | SCRDR OFF #1X#2X4-1/2 |
Customer Reference | |
Detailed Description | #1, #2 Phillips, Offset (2) Screwdriver 6.00" (152.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips, Offset (2) | |
Size | #1, #2 | |
Length - Blade | 4.50" (114.3mm) | |
Length - Overall | 6.00" (152.4mm) | |
Features | - | |
Weight | - |