66-544 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Greenlee Communications
In Stock: 0
Unit Price: 10,54000 €
Datasheet
Image for 66-544 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66-544

DigiKey Part Number
66-544-ND
Manufacturer
Manufacturer Product Number
66-544
Description
SCRDR SLT CUSH GRP 1/4X4 SQ
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 8.25" (209.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/4"
Length - Blade
4.00" (101.6mm)
Length - Overall
8.25" (209.6mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes